
The 93LC56A-I/SNG is a 2Kb MICROWIRE EEPROM from Microchip, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is organized as 256 x 8 bits and is available in a package quantity of 100. It is RoHS compliant and not radiation hardened.
Microchip 93LC56A-I/SNG technical specifications.
| Package/Case | SOIC |
| Density | 2Kb |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56A-I/SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
