
2Kb MICROWIRE bus serial EEPROM with 256 x 8 organization. Features a 2MHz maximum frequency and 400ns maximum access time. Operates from 2.5V to 5.5V supply voltage with 2mA supply current. Through-hole mounting in a PDIP package with tin, matte contact plating. RoHS compliant with write protection.
Sign in to ask questions about the Microchip 93LC56A/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC56A/P technical specifications.
| Access Time-Max | 400ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 0.195inch |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Words | 256 |
| Organization | 256X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 0.28inch |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56A/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
