
The 93LC56AT-E/ST is a 2Kb MICROWIRE EEPROM with a maximum operating frequency of 2MHz and a supply voltage range of 2.5V to 5.5V. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The 93LC56AT-E/ST has a write protection feature and a supply current of 2mA.
Sign in to ask questions about the Microchip 93LC56AT-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC56AT-E/ST technical specifications.
| Access Time-Max | 250ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56AT-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
