
2Kb MICROWIRE serial EEPROM, organized as 256 x 8 bits, features a 2MHz maximum frequency and a 250ns maximum access time. This surface-mount integrated circuit operates from a 2.5V to 5.5V supply voltage and is housed in a compact SOT-23 package. It supports MICROWIRE serial interface and includes write protection capabilities. The component is RoHS compliant and designed for operation within a -40°C to 85°C temperature range.
Microchip 93LC56AT-I/OT technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOT-23 |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 1.3mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 1.8mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56AT-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
