
The 93LC56AT-I/OTG is a 2Kb MICROWIRE EEPROM from Microchip, packaged in a SOT-23-6. It operates over a supply voltage range of 2.5V to 5.5V and a temperature range of -40°C to 85°C. This device features a memory size of 2Kb, organized as 256 x 8 bits. It is available in tape and reel packaging with a quantity of 3000 units.
Sign in to ask questions about the Microchip 93LC56AT-I/OTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC56AT-I/OTG technical specifications.
| Package/Case | SOT-23-6 |
| Density | 2Kb |
| Interface | MICROWIRE, Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56AT-I/OTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
