
The 93LC56AT-I/SN is a 2Kb MICROWIRE serial EEPROM from Microchip, packaged in a SOIC package. It operates at a maximum frequency of 2MHz and has a maximum supply voltage of 5.5V. The device is RoHS compliant and has a maximum operating temperature range of -40°C to 85°C. It has a supply current of 2mA and a memory size of 2Kb, organized in 256x8 configuration.
Sign in to ask questions about the Microchip 93LC56AT-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC56AT-I/SN technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56AT-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
