
The 93LC56AT-I/ST is a 2Kb MICROWIRE EEPROM with a maximum frequency of 2MHz and a maximum supply voltage of 5.5V. It is packaged in a TSSOP8 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a supply current of 2mA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Microchip 93LC56AT-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC56AT-I/ST technical specifications.
| Access Time-Max | 250ns |
| Package/Case | TSSOP |
| Density | 2Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56AT-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
