
The 93LC56AX-I/SN is a 2Kb MICROWIRE EEPROM from Microchip, packaged in a SOIC case and suitable for surface mount. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.5V and 5.5V. The device has a maximum supply current of 2mA and is RoHS compliant.
Sign in to ask questions about the Microchip 93LC56AX-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC56AX-I/SN technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56AX-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
