
The 93LC56AXT-E/SN is a 2Kb EEPROM with a maximum operating frequency of 2MHz and a maximum supply voltage of 5.5V. It is available in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a supply current of 2mA. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Microchip 93LC56AXT-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC56AXT-E/SN technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56AXT-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
