
2Kb serial EEPROM with 128 x 16 organization, featuring a 2MHz maximum frequency and 250ns access time. This non-volatile memory component supports 2-wire and 3-wire serial interfaces, operating from a 2.5V to 5.5V supply voltage. Packaged in a 3mm x 3mm MSOP with tin/matte contact plating, it offers surface mount capability and is RoHS compliant. Write protection is included, with a supply current of 2mA.
Microchip 93LC56B-I/MS technical specifications.
| Access Time | 6ms |
| Access Time-Max | 250ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 0.95mm |
| Interface | 2-Wire, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Organization | 128X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56B-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
