
The 93LC56BT-E/ST is a 2Kb MICROWIRE EEPROM with a maximum access time of 250ns and a maximum frequency of 2MHz. It operates over a supply voltage range of 2.5V to 5.5V and can withstand temperatures up to 125°C. The device is packaged in a lead-free TSSOP package and is RoHS compliant. It has a write protection feature and a supply current of 2mA.
Microchip 93LC56BT-E/ST technical specifications.
| Access Time-Max | 250ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 128X16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56BT-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
