
2Kb Serial EEPROM memory, organized as 128 x 16, featuring a MICROWIRE interface with a maximum frequency of 2MHz. This non-volatile memory component operates with supply voltages from 2.5V to 5.5V and offers a maximum access time of 250ns. Packaged in a 6-pin SOT-23 surface-mount configuration, it supports write protection and has a maximum operating temperature of 85°C.
Microchip 93LC56BT-I/OT technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOT-23 |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 1.3mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 128X16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 1.8mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip 93LC56BT-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
