
The 93LC56BXT-I/SNG is a 2Kb MICROWIRE serial EEPROM from Microchip, packaged in a SOIC package. It operates at a maximum frequency of 2MHz and has a maximum supply voltage of 5.5V. The device is designed to function within a temperature range of -40°C to 85°C. It is available in a tape and reel packaging format with a quantity of 3300 units per reel.
Microchip 93LC56BXT-I/SNG technical specifications.
| Package/Case | SOIC |
| Density | 2Kb |
| Interface | MICROWIRE, Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.5V |
| Organization | 128 x 16 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56BXT-I/SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
