
The 93LC56C-E/ST is a 2Kb MICROWIRE EEPROM with a maximum operating temperature of 125°C and a maximum supply voltage of 5.5V. It has a minimum operating temperature of -40°C and a minimum supply voltage of 2.5V. The device is packaged in a TSSOP package and is RoHS compliant. It has a maximum supply current of 2mA and a write protection feature. The 93LC56C-E/ST is suitable for use in a variety of applications requiring non-volatile memory storage.
Sign in to ask questions about the Microchip 93LC56C-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC56C-E/ST technical specifications.
| Access Time-Max | 200ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56C-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
