
The 93LC56C-I/ST is a 2Kb non-volatile memory IC that operates at frequencies up to 2MHz and supplies up to 5.5V. It features a MICROWIRE interface and is packaged in a TSSOP8 package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It draws a maximum supply current of 2mA and has a minimum operating temperature of -40°C.
Sign in to ask questions about the Microchip 93LC56C-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC56C-I/ST technical specifications.
| Access Time-Max | 200ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56C-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
