EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V Wafer
Microchip 93LC56C-I/W15K technical specifications.
| Access Time-Max | 300ns |
| Package/Case | DIE |
| Density | 2Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.