The 93LC56CT-E/MSG is an 8-bit EEPROM IC with 256 words of memory. It operates over a supply voltage range of 2.5 to 5.5V and has a maximum supply current of 0.002mA. The device is packaged in a TSSOP-8 package and is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. The IC has a maximum clock frequency of 2 MHz and a maximum standby current of 0.000005 mA.
Microchip 93LC56CT-E/MSG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.002 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 93LC56CT-E/MSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.