
The 93LC56CX-I/SN is a 2Kb MICROWIRE EEPROM from Microchip, operating between 2.5V and 5.5V with a maximum supply current of 2mA. It features a SOIC package and is RoHS compliant. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Microchip 93LC56CX-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC56CX-I/SN technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56CX-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
