
The 93LC66A-E/PG is a 4Kb MICROWIRE EEPROM from Microchip, packaged in a DIP8 format. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2.5V and 5.5V. The device has a maximum frequency of 2MHz and is organized in 512 x 8 bits. It is compliant with RoHS regulations.
Sign in to ask questions about the Microchip 93LC66A-E/PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC66A-E/PG technical specifications.
| Package/Case | DIP |
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 2.5V |
| Organization | 512 x 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66A-E/PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
