
The 93LC66A-E/ST is a 4Kb MICROWIRE EEPROM from Microchip with a maximum frequency of 2MHz and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 125°C and has a supply current of 2mA. The device is packaged in a TSSOP8 package and is RoHS compliant.
Sign in to ask questions about the Microchip 93LC66A-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC66A-E/ST technical specifications.
| Access Time-Max | 250ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66A-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
