
4Kb MICROWIRE serial EEPROM, 512x8 organization, featuring a 250ns maximum access time and 2MHz maximum frequency. This non-volatile memory component operates with a serial, 3-wire MICROWIRE interface and supports a supply voltage range of 2.5V to 5.5V. Packaged in a compact MSOP (3mm x 3mm x 0.85mm) with tin/matte contact plating, it is designed for surface mount applications. RoHS compliant with a supply current of 2mA and write protection capabilities, this component is suitable for operation between -40°C and 85°C.
Microchip 93LC66A-I/MS technical specifications.
| Access Time-Max | 250ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 2MHz |
| Height | 0.85mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66A-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
