
4Kb MICROWIRE bus serial EEPROM with 512 x 8 organization. Features a 2MHz maximum frequency, 250ns maximum access time, and operates from a 2.5V to 5.5V supply voltage. This non-volatile memory component is housed in a through-hole PDIP package and supports a 3-wire serial interface. RoHS compliant with a maximum operating temperature of 85°C.
Microchip 93LC66A-I/P technical specifications.
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Density | 4Kb |
| Frequency | 2MHz |
| Height | 0.195inch |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 0.4mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Words | 512 |
| Organization | 512X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 2.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 0.28inch |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66A-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
