
The 93LC66AT-E/OTG is a 4Kb MICROWIRE EEPROM from Microchip, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2.5V and 5.5V. This device features a maximum frequency of 2MHz and is available in a Tape and Reel packaging. The 93LC66AT-E/OTG is RoHS compliant.
Sign in to ask questions about the Microchip 93LC66AT-E/OTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC66AT-E/OTG technical specifications.
| Package/Case | SOT-23 |
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 2.5V |
| Organization | 512 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66AT-E/OTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
