
The 93LC66AT-E/SN is a 4Kb MICROWIRE EEPROM from Microchip with a maximum operating frequency of 2MHz and a maximum supply voltage of 5.5V. It is available in a SOIC package and is designed for surface mount applications. The device has a maximum operating temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Microchip 93LC66AT-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC66AT-E/SN technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66AT-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
