
The 93LC66AT-I/SN is a 4Kb EEPROM IC with a maximum operating frequency of 2MHz and a maximum supply voltage of 5.5V. It is packaged in a SOIC N package and is designed for surface mount applications. The IC has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is RoHS compliant and has a supply current of 2mA.
Sign in to ask questions about the Microchip 93LC66AT-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC66AT-I/SN technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC N |
| Density | 4Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66AT-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
