
4Kb MICROWIRE serial EEPROM with 256 x 16 organization. Features a 3-wire serial interface, 250ns maximum access time, and operates at up to 2MHz. This surface mount device is housed in an MSOP-8 package with tin-matte contact plating. It supports a supply voltage range of 2.5V to 5.5V and operates from -40°C to 85°C. Includes write protection and is RoHS compliant.
Sign in to ask questions about the Microchip 93LC66B-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC66B-I/MS technical specifications.
| Access Time-Max | 250ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 2MHz |
| Height | 0.95mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Organization | 256X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 2.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66B-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
