
4Kb MICROWIRE bus serial EEPROM, 256 x 16 organization, featuring a 250ns maximum access time and a 2MHz maximum frequency. This non-volatile memory component operates from a 2.5V to 5.5V supply voltage range and is housed in a lead-free, RoHS compliant TSSOP package with tin-matte contact plating. Designed for surface mounting, it offers 2mA supply current and includes write protection.
Microchip 93LC66B-I/ST technical specifications.
| Access Time-Max | 250ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 2MHz |
| Height | 1.05mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Organization | 256X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66B-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
