
The 93LC66BT-E/ST is a 4Kb MICROWIRE EEPROM with a maximum access time of 250ns and a maximum frequency of 2MHz. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.5V and 5.5V. The device is packaged in a TSSOP8 package and is mounted on the surface of a printed circuit board. It is compliant with RoHS regulations and has a supply current of 2mA.
Sign in to ask questions about the Microchip 93LC66BT-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC66BT-E/ST technical specifications.
| Access Time-Max | 250ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66BT-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
