
The 93LC66BT-E/STG is a 4Kb MICROWIRE EEPROM from Microchip, packaged in a TSSOP8 package. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.5V and 5.5V. The device has a maximum frequency of 2MHz and is RoHS compliant.
Sign in to ask questions about the Microchip 93LC66BT-E/STG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC66BT-E/STG technical specifications.
| Package/Case | TSSOP |
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 16 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66BT-E/STG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
