
4Kb MICROWIRE bus serial EEPROM, 256 x 16 organization, featuring a 250ns maximum access time and a 2MHz maximum frequency. This surface mount component operates from a 2.5V to 5.5V supply voltage, with a nominal supply voltage of 5.5V and a supply current of 2mA. Encased in a RoHS compliant, lead-free TSSOP package with tin matte contact plating, it offers write protection and a write cycle time of 6ms. Operating temperature range is -40°C to 85°C.
Microchip 93LC66BT-I/ST technical specifications.
| Access Time-Max | 250ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 2MHz |
| Height | 1.05mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Organization | 256X16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66BT-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
