
The 93LC66BT-I/STG is a 4Kb MICROWIRE EEPROM from Microchip, operating within a temperature range of -40°C to 85°C. It supports a maximum frequency of 2MHz and features a TSSOP-8 package. This device is RoHS compliant and lead free, making it suitable for various applications.
Sign in to ask questions about the Microchip 93LC66BT-I/STG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC66BT-I/STG technical specifications.
| Access Time | 2us |
| Package/Case | TSSOP |
| Density | 4Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66BT-I/STG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
