
The 93LC66BXT-I/SNG is a 4Kb MICROWIRE EEPROM from Microchip, featuring a 256x16 organization and operating within a -40°C to 85°C temperature range. This device is packaged in a SOIC format and is RoHS compliant. It can operate at a maximum frequency of 2MHz and supply voltage of 5.5V, with a minimum supply voltage of 2.5V.
Microchip 93LC66BXT-I/SNG technical specifications.
| Package/Case | SOIC |
| Frequency | 3MHz |
| Interface | MICROWIRE |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 16 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
