
The 93LC66C-E/P is a 4Kb EEPROM from Microchip, featuring a MICROWIRE interface and a maximum operating temperature of 125°C. It operates on a supply voltage range of 2.5V to 5.5V and has a maximum supply current of 2mA. The device is packaged in a PDIP package and is available in a lead-free version. The 93LC66C-E/P is suitable for applications requiring a high level of reliability and data integrity.
Sign in to ask questions about the Microchip 93LC66C-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC66C-E/P technical specifications.
| Access Time-Max | 200ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66C-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
