
The 93LC66C-E/SN is a 4Kb EEPROM from Microchip, packaged in a SOIC N configuration. It operates within a temperature range of -40°C to 125°C and can supply current up to 2mA. The device is RoHS compliant and lead free, making it suitable for various applications. It features a MICROWIRE and serial interface, with a maximum frequency of 2MHz and access time of 200ns.
Sign in to ask questions about the Microchip 93LC66C-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC66C-E/SN technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66C-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
