
The 93LC66C-E/STG is a 4Kb MICROWIRE EEPROM from Microchip, packaged in a TSSOP8 with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 2.5V and 5.5V, with a maximum frequency of 2MHz. This device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Microchip 93LC66C-E/STG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC66C-E/STG technical specifications.
| Package/Case | TSSOP |
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66C-E/STG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
