The 93LC66C-I/S15K is a 4Kb non-volatile EEPROM from Microchip. It operates at a maximum frequency of 3MHz and has a maximum operating temperature of 85°C. The device is packaged in a die form and is mounted on the surface. It is available in a tray packaging and is not radiation hardened.
Microchip 93LC66C-I/S15K technical specifications.
| Package/Case | DIE |
| Density | 4Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.