
The 93LC66C-I/SNG is a 4Kb Microwire EEPROM from Microchip. It operates over a voltage range of 2.5V to 5.5V and has a maximum supply current of 2mA. The device is packaged in a SOIC package and is rated for operation between -40°C and 85°C. It is compliant with RoHS regulations and is available in quantities of 100 in rail/Tube packaging.
Sign in to ask questions about the Microchip 93LC66C-I/SNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC66C-I/SNG technical specifications.
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66C-I/SNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
