
The 93LC66CT-E/MNY is a 4Kb EEPROM memory device with a maximum access time of 200ns and a maximum frequency of 3MHz. It operates over a voltage range of 2.5V to 5.5V and has a supply current of 2mA. The device is packaged in a surface mount SOT-23 package and is available in tape and reel packaging. It is RoHS compliant and has a write protection feature. The 93LC66CT-E/MNY is suitable for use in a variety of applications where a small, low-power memory device is required.
Sign in to ask questions about the Microchip 93LC66CT-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC66CT-E/MNY technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOT-23 |
| Density | 4Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66CT-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
