
8Kb SPI EEPROM memory IC, Serial interface supporting MICROWIRE and 3-WIRE protocols. Features 100ns access time, 3MHz maximum frequency, and a 2.5V to 5.5V operating voltage range. Packaged in a compact SOT-23 surface mount case, this lead-free and RoHS compliant component offers 1024 words of 1KX8 organization. Ideal for applications requiring reliable non-volatile data storage.
Microchip 93LC76AT-I/OT technical specifications.
| Access Time | 5ms |
| Access Time-Max | 100ns |
| Package/Case | SOT-23 |
| Density | 8Kb |
| Frequency | 3MHz |
| Height | 1.3mm |
| Interface | MICROWIRE, SPI, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 1024 |
| Organization | 1KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 2.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 1.8mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC76AT-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
