
The 93LC76C-E/SN is an 8Kb EEPROM from Microchip, packaged in a SOIC case and available in a lead-free surface mount configuration. It operates over a temperature range of -40°C to 125°C and can handle supply voltages up to 5.5V. The device has a maximum access time of 100ns and a maximum frequency of 2MHz. It is compliant with RoHS regulations and has a supply current of 3mA.
Microchip 93LC76C-E/SN technical specifications.
| Access Time | 5ms |
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.
