
8Kb MICROWIRE bus serial EEPROM with 100ns access time. Features a 3-wire serial interface, 2.5V to 5.5V supply voltage range, and 3MHz maximum frequency. This through-hole mounted component is housed in a PDIP-8 package with tin-matte contact plating. Operating temperature range is -40°C to 85°C, with write protection capabilities.
Sign in to ask questions about the Microchip 93LC76C-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC76C-I/P technical specifications.
| Access Time | 200ns |
| Access Time-Max | 100ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 3MHz |
| Height | 3.3mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC76C-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
