The 93LC76C-I/SNG is an 8Kb MICROWIRE EEPROM from Microchip, packaged in a RoHS compliant SOIC-8 package. It operates at a maximum frequency of 2MHz and has a maximum supply voltage of 5.5V. The device is available in a 100-piece rail/tube packaging and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The 93LC76C-I/SNG is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Microchip 93LC76C-I/SNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC76C-I/SNG technical specifications.
| Package/Case | SOIC |
| Density | 8Kb |
| Interface | MICROWIRE, Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC76C-I/SNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.