The 93LC76C-I/W15K is an 8Kb non-volatile EEPROM from Microchip, featuring a density of 8Kb and a maximum frequency of 2MHz. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount die. The device is suitable for use in a variety of applications, including those requiring serial interface communication.
Sign in to ask questions about the Microchip 93LC76C-I/W15K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC76C-I/W15K technical specifications.
| Access Time-Max | 300ns |
| Package/Case | DIE |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip 93LC76C-I/W15K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.