The 93LC76C-I/WF15K is an 8Kb non-volatile EEPROM with a density of 8Kb and a frequency of 3MHz. It features a serial interface and is packaged in a DIE format. The device operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The 93LC76C-I/WF15K is a non-radiation hardened component.
Sign in to ask questions about the Microchip 93LC76C-I/WF15K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC76C-I/WF15K technical specifications.
| Access Time-Max | 300ns |
| Package/Case | DIE |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip 93LC76C-I/WF15K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.