
The 93LC76CT-E/SN is an 8Kb MICROWIRE EEPROM from Microchip with a maximum operating temperature of 125°C and a maximum supply voltage of 5.5V. It has a memory size of 8Kb and a memory type of EEPROM. The device is packaged in a SOIC package and is designed for surface mount applications. It operates at a minimum supply voltage of 2.5V and a maximum supply current of 3mA.
Sign in to ask questions about the Microchip 93LC76CT-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC76CT-E/SN technical specifications.
| Access Time | 5ms |
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC76CT-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
