
The 93LC76CT-I/ST is an 8Kb MICROWIRE EEPROM from Microchip, operating on a supply voltage of 2.5V to 5.5V with a maximum current of 3mA. It features a memory density of 8Kb and a maximum frequency of 2MHz. The device is packaged in a lead-free TSSOP-8 package and is RoHS compliant. It has a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Sign in to ask questions about the Microchip 93LC76CT-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC76CT-I/ST technical specifications.
| Access Time | 5ms |
| Access Time-Max | 100ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC76CT-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
