
16Kb serial EEPROM memory, featuring a 3-wire Microwire interface and a maximum operating frequency of 2MHz. This non-volatile memory component operates with a supply voltage range of 2.5V to 6V and is housed in a lead-free, RoHS compliant PDIP-8 package. It offers a write protection feature and a maximum write cycle time of 5ms, with an operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Microchip 93LC86-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC86-I/P technical specifications.
| Package/Case | PDIP |
| Density | 16Kb |
| Frequency | 2MHz |
| Height | 3.3mm |
| Interface | 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 6V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 6V |
| Width | 6.35mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC86-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
