
The 93LC86A-E/ST is a 16Kb non-volatile EEPROM memory device with a 2KX8 organization and a maximum operating frequency of 3MHz. It is available in a TSSOP-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The 93LC86A-E/ST is a serial interface memory device with a maximum frequency of 2MHz.
Sign in to ask questions about the Microchip 93LC86A-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC86A-E/ST technical specifications.
| Package/Case | TSSOP |
| Density | 16Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC86A-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
