
The 16Kb non-volatile EEPROM features a 3MHz serial interface and is packaged in an MSOP-8 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a memory size of 16Kb and is organized in a 2KX8 configuration. It is not radiation hardened and is available in a rail or tube packaging option.
Sign in to ask questions about the Microchip 93LC86A-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC86A-I/MS technical specifications.
| Package/Case | MSOP |
| Density | 16Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC86A-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
