
The 16Kb Non-Volatile EEPROM is a serial interface memory device with a memory size of 16Kb and a memory type of non-volatile EEPROM. It operates at a frequency of up to 3MHz and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP package and is mounted using a surface mount process. It is RoHS compliant and has a minimum operating temperature of -40°C.
Sign in to ask questions about the Microchip 93LC86A-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC86A-I/ST technical specifications.
| Package/Case | TSSOP |
| Density | 16Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC86A-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
